Recently searched

    Panasonic 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUTP1E222S

    This image is representative of the product range

    Subtotal (1 bag of 50 units)**

    MYR441.75

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 18/12/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Bag**
    50 +MYR8.835MYR441.75

    **price indicative

    RS Stock No.:
    166-8169
    Mfr. Part No.:
    EEUTP1E222S
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Capacitance

    2200µF

    Voltage

    25V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    18 (Dia.) x 20mm

    Height

    20mm

    Minimum Operating Temperature

    -40°C

    Diameter

    18mm

    Maximum Operating Temperature

    +135°C

    Lifetime

    2000 h, 5000 h

    Lead Pitch

    7.5mm

    Tolerance

    ±20%

    Polarised

    Polar

    Leakage Current

    550 μA

    Equivalent Series Resistance

    28mΩ

    Ripple Current

    2.7A

    Series

    TP-A

    Automotive Standard

    AEC-Q200

    Related links