Recently searched

    Panasonic 82μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - EEUEE2E820

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 bag of 50 units)**

    MYR433.40

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 18/12/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Bag**
    50 - 50MYR8.668MYR433.40
    100 - 150MYR8.477MYR423.85
    200 +MYR8.321MYR416.05

    **price indicative

    RS Stock No.:
    166-8163
    Mfr. Part No.:
    EEUEE2E820
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Capacitance

    82µF

    Voltage

    250V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    16 (Dia.) x 25mm

    Height

    25mm

    Minimum Operating Temperature

    -25°C

    Diameter

    16mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    10000h

    Lead Pitch

    7.5mm

    Tolerance

    ±20%

    Polarised

    Polar

    Ripple Current

    1.68A

    Series

    EE - A

    Related links