- RS Stock No.:
- 165-3889
- Mfr. Part No.:
- LNY2G682MSEG
- Manufacturer:
- Nichicon
Temporarily out of stock - back order for despatch 18/12/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 10)
MYR444.186
Units | Per Unit | Per Bag* |
10 + | MYR444.186 | MYR4,441.86 |
*price indicative |
- RS Stock No.:
- 165-3889
- Mfr. Part No.:
- LNY2G682MSEG
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichicon NY Series
Nichicon NY Series aluminium electrolytic capacitors are screw terminal clamp fixing capacitors that offer a wide operating temperature range, rated capacitance range of 620 to 22000μF, high ripple current, and a load life of 2000 hours. These NY electrolytic capacitors are suited for use in industrial power supplies for inverter circuitry.
Load life of 2000 hours
High ripple current
Flame retardant
High ripple current
Flame retardant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 6800µF |
Voltage | 400V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 63.5 (Dia.) x 165mm |
Height | 165mm |
Minimum Operating Temperature | -40°C |
Diameter | 63.5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Series | LNY |
Tolerance | ±20% |
Leakage Current | 4950 μA |
Ripple Current | 19.1A |