Recently searched

    Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860080773004

    This image is representative of the product range

    Subtotal (1 box of 1500 units)**

    MYR709.50

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 09/09/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Box**
    1500 +MYR0.473MYR709.50

    **price indicative

    RS Stock No.:
    163-7667
    Mfr. Part No.:
    860080773004
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    22µF

    Voltage

    63V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    6.3 (Dia.) x 11mm

    Height

    11mm

    Minimum Operating Temperature

    -55°C

    Diameter

    6.3mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    2.5mm

    Lifetime

    2000h

    Tolerance

    ±20%

    Leakage Current

    13.86 μA

    Ripple Current

    250mA

    Series

    WCAP-ATLI

    Dissipation Factor

    8

    Related links