Wurth Elektronik 120μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860160473012
- RS Stock No.:
- 163-6766
- Mfr. Part No.:
- 860160473012
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 1500 units)**
MYR919.50
Temporarily out of stock - back order for despatch 23/01/2026, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Box** |
---|---|---|
1500 + | MYR0.613 | MYR919.50 |
**price indicative
- RS Stock No.:
- 163-6766
- Mfr. Part No.:
- 860160473012
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 120µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2.5mm | |
Lifetime | 4000h | |
Leakage Current | 30 μA | |
Ripple Current | 402mA | |
Series | WCAP-ATLL | |
Tolerance | ±20% | |
Dissipation Factor | 14 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 120µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 4000h | ||
Leakage Current 30 μA | ||
Ripple Current 402mA | ||
Series WCAP-ATLL | ||
Tolerance ±20% | ||
Dissipation Factor 14 | ||
Related links
- Wurth Elektronik 120μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860160473012
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860080473006
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860080475013
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860160480032
- Wurth Elektronik 6800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860020481028
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860240472002
- Wurth Elektronik 2700μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860010480022
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860020475016