- RS Stock No.:
- 162-0719
- Manufacturer:
- RS PRO
1500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 300)
MYR4.067
Units | Per Unit | Per Bag* |
300 + | MYR4.067 | MYR1,220.10 |
*price indicative |
- RS Stock No.:
- 162-0719
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 250V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 17mm |
Height | 17mm |
Length | 17mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Polarised | Polar |
Leakage Current | <=0.03 CV or 4 μA @ 5 min |
Tolerance | ±20% |
Ripple Current | 40mA |
Series | RS |
Dissipation Factor | 16% |