- RS Stock No.:
- 159-6122
- Mfr. Part No.:
- MAL225038681E3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 159-6122
- Mfr. Part No.:
- MAL225038681E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Aluminium Electrolytic Capacitors Radial Miniature, Low Impedance, High Vibration Capability
Very long useful life: 7000 h to 10 000 h at
105 °C, high stability, high reliability
Very low impedance and low ESR in smaller case sizes than the 136 RVI series
Excellent ripple current capability
High vibration resistance up to 50 g
AEC-Q200 qualified
Polarized aluminum electrolytic capacitors, non-solid electrolyte
Radial leads, cylindrical aluminum case, insulated with a blue sleeve
Charge and discharge proof
Material categorization: for definitions of compliance
APPLICATIONS
Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, automotive, and Telecommunications
Smoothing, filtering, buffering
105 °C, high stability, high reliability
Very low impedance and low ESR in smaller case sizes than the 136 RVI series
Excellent ripple current capability
High vibration resistance up to 50 g
AEC-Q200 qualified
Polarized aluminum electrolytic capacitors, non-solid electrolyte
Radial leads, cylindrical aluminum case, insulated with a blue sleeve
Charge and discharge proof
Material categorization: for definitions of compliance
APPLICATIONS
Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, automotive, and Telecommunications
Smoothing, filtering, buffering
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16.5 Dia. x 22mm |
Height | 22mm |
Minimum Operating Temperature | -55°C |
Diameter | 16.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Lead Pitch | 7.5mm |
Series | RMI-V |
Automotive Standard | AEC-Q200 |
Ripple Current | 1.1A |
Leakage Current | 431 μA |
Tolerance | ±20% |
Polarised | Polar |
Dissipation Factor | 0.1% |