- RS Stock No.:
- 145-8419
- Mfr. Part No.:
- EEUFS1C622
- Manufacturer:
- Panasonic
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 100)
MYR9.321
Units | Per Unit | Per Box* |
100 - 100 | MYR9.321 | MYR932.10 |
200 - 300 | MYR9.116 | MYR911.60 |
400 + | MYR8.948 | MYR894.80 |
*price indicative |
- RS Stock No.:
- 145-8419
- Mfr. Part No.:
- EEUFS1C622
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
● RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
● RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 6200µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Tolerance | ±20% |
Leakage Current | ≤0.01 CV μA |
Polarised | Polar |
Series | FS |
Ripple Current | 3820mArms |
Dissipation Factor | 0.16% |