- RS Stock No.:
- 144-3389
- Mfr. Part No.:
- ALS80A103DB063
- Manufacturer:
- KEMET
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR67.97
Units | Per Unit |
1 - 12 | MYR67.97 |
13 - 24 | MYR66.56 |
25 + | MYR64.57 |
- RS Stock No.:
- 144-3389
- Mfr. Part No.:
- ALS80A103DB063
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
KEMET's ALS80/81 high CV screw terminal capacitors feature the same high ripple currents and long life characteristics as the ALS70/71 series, but can operate at higher temperatures. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are similarly suited for high reliability and long life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS). The extended temperature range allows increased ripple currents at lower temperatures.
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 63V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 36 (Dia.) x 62mm |
Height | 62mm |
Minimum Operating Temperature | -40°C |
Diameter | 36mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 12.8mm |
Lifetime | 10000h |
Equivalent Series Resistance | 43mΩ |
Tolerance | ±20% |
Series | ALS80 |
Polarised | Polar |
Leakage Current | 6000 μA |
Ripple Current | 11.7A |