- RS Stock No.:
- 107-1107
- Mfr. Part No.:
- EEUFC1H221S
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 01/10/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 200)
MYR2.993
Units | Per Unit | Per Bag* |
200 - 200 | MYR2.993 | MYR598.60 |
400 - 600 | MYR2.927 | MYR585.40 |
800 + | MYR2.873 | MYR574.60 |
*price indicative |
- RS Stock No.:
- 107-1107
- Mfr. Part No.:
- EEUFC1H221S
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FC Series 120μF - 270μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 15mm |
Height | 15mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 5mm |
Ripple Current | 1.15A |
Polarised | Polar |
Series | FC |
Tolerance | ±20% |
Leakage Current | 3 μA |
Equivalent Series Resistance | 110mΩ |