Recently searched

    Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C102

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    MYR17.43

    Add to Basket
    Select or type quantity
    135 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    5 - 45MYR3.486MYR17.43
    50 - 95MYR3.364MYR16.82
    100 +MYR2.834MYR14.17

    **price indicative

    RS Stock No.:
    571-921
    Mfr. Part No.:
    EEUFC1C102
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Capacitance

    1000µF

    Voltage

    16V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    10 (Dia.) x 25mm

    Height

    25mm

    Minimum Operating Temperature

    -55°C

    Diameter

    10mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    3000h

    Lead Pitch

    5mm

    Tolerance

    ±20%

    Polarised

    Polar

    Leakage Current

    3 μA

    Series

    FC Radial

    Equivalent Series Resistance

    45mΩ

    Ripple Current

    1.44A

    Related links