- RS Stock No.:
- 541-706
- Mfr. Part No.:
- UPA0J102MPD
- Manufacturer:
- Nichicon
In Global stock for delivery within 4 - 6 working days
Added
Price Each (In a Pack of 5)
MYR3.458
Units | Per Unit | Per Pack* |
5 - 45 | MYR3.458 | MYR17.29 |
50 - 95 | MYR3.354 | MYR16.77 |
100 + | MYR3.254 | MYR16.27 |
*price indicative |
- RS Stock No.:
- 541-706
- Mfr. Part No.:
- UPA0J102MPD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, PA Series 105°C
Compact, ultralow impedance part for switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 6.3V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 15mm |
Height | 15mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 3.5mm |
Ripple Current | 860mA |
Leakage Current | 189 μA |
Series | PA |
Tolerance | ±20% |