- RS Stock No.:
- 104-433
- Mfr. Part No.:
- ALP20A682DF100
- Manufacturer:
- KEMET
Available for back order.
Added
Price Each
MYR98.11
Units | Per Unit |
1 - 9 | MYR98.11 |
10 - 24 | MYR92.79 |
25 - 49 | MYR89.01 |
50 - 99 | MYR85.01 |
100 + | MYR79.24 |
- RS Stock No.:
- 104-433
- Mfr. Part No.:
- ALP20A682DF100
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
ALP20 Series
PCB mounting aluminium electrolytic capacitors conforming to IEC 384-4 (long life). The can incorporates a vent and has an insulating sleeve.
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
Specifications
Attribute | Value |
---|---|
Capacitance | 6800µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 40 x 105mm |
Height | 105mm |
Length | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lifetime | 26000 h @ +85 °C/100V dc/Ir |
Leakage Current | 4.08 mA |
Series | ALP20 |
Tolerance | -10 → +30% |
Polarised | Polar |