- RS Stock No.:
- 832-6515
- Mfr. Part No.:
- K3581SAG
- Manufacturer:
- MK Electric
Discontinued product
- RS Stock No.:
- 832-6515
- Mfr. Part No.:
- K3581SAG
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TV/FM Outlet
The MK Electric Albany Plus range of TV/FM outlets features stylish curved design, the single outlets are manufactured from the finest materials and maintain their high quality appearance for years to come. These TV/FM sockets provide safety isolation rated at 2000Vac between the aerial lead and the socket. The single outlets allow the connection to a TV or FM co-axial aerial lead. The Albany Plus decorative TV/FM sockets will look great in both contemporary and classic interiors.
Isolated TV/FM Coaxial Socket Outlet
Flush mounting
2000Va.c. isolation between aerial lead and socket
Flush mounting
2000Va.c. isolation between aerial lead and socket
MK Albany Plus Range
Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.
3-pin operated safety shutter on all sockets
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Specifications
Attribute | Value |
---|---|
Connector Type | TV/FM Coaxial |
Number of Outlets | 1 |
Gender | Female |
Colour | Satin Gold |
Mounting Type | Flush Mount |