Bosch Rexroth Adjustable Foot
- RS Stock No.:
- 277-6691
- Mfr. Part No.:
- 3842537230
- Manufacturer:
- Bosch Rexroth
Price Each (In a Pack of 20)**
MYR65.198
Temporarily out of stock - back order for despatch 10/02/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
20 + | MYR65.198 | MYR1,303.96 |
**price indicative
Related links
- Bosch Rexroth Adjustable Foot
- Bosch Rexroth M12 30mm Dia. TPE Levelling Adjustable Foot
- SAM 60mm 60mm Dia. Levelling Adjustable Foot
- Bosch Rexroth 44mm Dia. Steel Levelling Adjustable Foot
- SAM Steel Levelling Adjustable Foot
- Elesa Polyamide Adjustable Foot
- Bosch Rexroth Frame Adjustable Foot
- Bosch Rexroth M12 Thread Galvanised Steel Adjustable Foot, 10mm Groove