Bosch Rexroth Adjustable Foot
- RS Stock No.:
- 277-6689
- Mfr. Part No.:
- 3842537228
- Manufacturer:
- Bosch Rexroth
Price Each (In a Pack of 20)**
MYR53.535
Temporarily out of stock - back order for despatch 13/02/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
20 + | MYR53.535 | MYR1,070.70 |
**price indicative
Related links
- Bosch Rexroth Adjustable Foot
- Bosch Rexroth 44mm Dia. Steel Levelling Adjustable Foot
- Bosch Rexroth M12 30mm Dia. TPE Levelling Adjustable Foot
- Bosch Rexroth Adjustable Preload Nut, 10mm Lead Size
- SAM 60mm 60mm Dia. Levelling Adjustable Foot
- Bosch Rexroth Frame Adjustable Foot
- Bosch Rexroth Adjustable Preload Nut, 5mm Lead Size
- RS PRO M12 50mm Dia. Polyamide Adjustable Foot, 1100kg Static Load...