- RS Stock No.:
- 691-0540
- Mfr. Part No.:
- GS2964-INE3
- Manufacturer:
- Gennum
Discontinued product
- RS Stock No.:
- 691-0540
- Mfr. Part No.:
- GS2964-INE3
- Manufacturer:
- Gennum
Technical data sheets
Legislation and Compliance
Product Details
Cable Equalizers, Semtech
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 2.97Gbps |
Maximum Equalisation Length | 100m |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 4 x 4 x 0.85mm |
Length | 4mm |
Width | 4mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 3.465 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3.135 V |
Operating Temperature Range | -40 → +85 °C |
Minimum Operating Temperature | -40 °C |
Operating Supply Voltage Range | 3.135 → 3.465 V |