- RS Stock No.:
- 706-7586
- Mfr. Part No.:
- 09-3431-282-04
- Manufacturer:
- binder
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR170.28
Units | Per Unit |
1 + | MYR170.28 |
- RS Stock No.:
- 706-7586
- Mfr. Part No.:
- 09-3431-282-04
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 male sockets with wires
Screw locking system
A-Coded
A-Coded
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Connector Size | M12 |
Plug/Socket | Socket |
IP Rating | IP68 |
Current Rating | 4A |
Coding | A |
Voltage Rating | 250 V |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |