- RS Stock No.:
- 799-8128
- Mfr. Part No.:
- MAX7425EUA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 799-8128
- Mfr. Part No.:
- MAX7425EUA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Filter ICs, Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Filter Type | Low Pass Filter |
Maximum Order | 5th |
Architecture | Switched Capacitor |
Cut-off Frequency | 45kHz |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V |
Number of Circuits | 1 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Operating Temperature Range | -40 → +85 °C |
Length | 3.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.1mm |