- RS Stock No.:
- 501-6612
- Mfr. Part No.:
- SV-4FL1
- Manufacturer:
- NF
- RS Stock No.:
- 501-6612
- Mfr. Part No.:
- SV-4FL1
- Manufacturer:
- NF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Active Filters
Specifications
Attribute | Value |
---|---|
Filter Type | Low Pass Filter |
Maximum Order | 4th |
Cut-off Frequency | 10kHz |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Mounting Type | Through Hole |
Package Type | SIP |
Pin Count | 15 |
Dimensions | 39 x 15 x 5.5mm |
Height | 5.5mm |
Length | 39mm |
Maximum Operating Temperature | +70 °C |
Operating Temperature Range | -20 → +70 °C |
Width | 15mm |
Minimum Operating Temperature | -20 °C |