- RS Stock No.:
- 146-8174
- Mfr. Part No.:
- 506214
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 146-8174
- Mfr. Part No.:
- 506214
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
Product Details
ABUS wAppLoxx Starter-Kit Access
The wAppLoxx system is a smart and professional access control system for small-sized properties or private homes. This modern access control system provides protection against burglaries and unauthorised entries and also allows to manage authorisations and schedules. In additions, the wAppLoxx system is fully integrated with ABUS alarm systems and enable to arm and disarm system remotely via the app or website.
Features and Benefits
Complete, professional solution for access management
Ideal for smaller objects or private properties (1-20 doors)
Easy control via App or web browser
Quick and easy creation of access rights (up to 150 people)
Supplied with
wAppLoxx cylinder (30/30), wAppLoxx Control Unit, 2x tags, Power supply, Installation tool, Battery
Specifications
Attribute | Value |
---|---|
AC or DC Operation | DC |
Current Consumption | 0.1 A @ 12 V, 2 A @ 30 V |
Depth | 28 mm |
Height | 160 mm |
Supply Voltage | 12 V dc, 30 V dc |
Width | 110mm |