Oriental Motor 5IK60GE Clockwise Induction AC Motor, 60 W, 1 Phase, 4 Pole, 220 / 230 V, Chassis Mount Mounting
- RS Stock No.:
- 282-2047
- Mfr. Part No.:
- 5IK60GE-CW2TE
- Manufacturer:
- Oriental Motor
Temporarily out of stock - back order for despatch 16/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,527.07
Units | Per Unit |
1 + | MYR1,527.07 |
- RS Stock No.:
- 282-2047
- Mfr. Part No.:
- 5IK60GE-CW2TE
- Manufacturer:
- Oriental Motor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The OEM Induction motor stand out as the optimal choice for uni directional continuous operations, exemplified in applications like conveyor systems. This induction motor conform to safety standards and global power supply voltages.
RoHS compliant
Built in thermal protector
IP54 degree of protection
Built in thermal protector
IP54 degree of protection
Specifications
Attribute | Value |
---|---|
Power Rating | 60 W |
AC Motor Type | Induction |
Supply Voltage | 220 / 230 V |
Phase | 1 |
Number of Poles | 4 |
Mounting Type | Chassis Mount |
Rotation | Clockwise |
Series | 5IK60GE |