Motovario M Reversible Asynchronous AC Motor, 0.75 kW, IE3, 3 Phase, 4 Pole, 400 V, Flange Mount Mounting
- RS Stock No.:
- 279-6316
- Mfr. Part No.:
- TP-SL80B4 0,75 230/400-50 B14 MV
- Manufacturer:
- Motovario
Subtotal (1 unit)**
MYR1,964.64
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,964.64 |
**price indicative
- RS Stock No.:
- 279-6316
- Mfr. Part No.:
- TP-SL80B4 0,75 230/400-50 B14 MV
- Manufacturer:
- Motovario
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Motovario | |
Power Rating | 0.75 kW | |
Frequency Rating | 50Hz | |
Efficiency Class | IE3 | |
AC Motor Type | Asynchronous | |
Supply Voltage | 400 V | |
Phase | 3 | |
Number of Poles | 4 | |
Mounting Type | Flange Mount | |
Rotation | Reversible | |
Series | M | |
Select all | ||
---|---|---|
Brand Motovario | ||
Power Rating 0.75 kW | ||
Frequency Rating 50Hz | ||
Efficiency Class IE3 | ||
AC Motor Type Asynchronous | ||
Supply Voltage 400 V | ||
Phase 3 | ||
Number of Poles 4 | ||
Mounting Type Flange Mount | ||
Rotation Reversible | ||
Series M | ||
Related links
- Motovario M Reversible Asynchronous AC Motor IE3 4 Pole Flange...
- Motovario M Reversible Asynchronous AC Motor IE3 4 Pole Foot Mount Mounting
- Motovario M Reversible Asynchronous AC Motor IE3 4 Pole Flange...
- Motovario M Reversible Asynchronous AC Motor IE3 4 Pole Flange...
- Motovario M Reversible Asynchronous AC Motor IE3 4 Pole Flange...
- Motovario M Reversible AC Motor IE3 4 Pole, 230/400 V
- Motovario M Reversible Asynchronous AC Motor IE3 4 Pole Foot Mount Mounting
- Motovario M Reversible Asynchronous AC Motor IE3 4 Pole Foot Mount Mounting