TH80A4 0,55 230/400-50 B14 MV CN | Motovario TH-TBH Induction AC Motor, 550 W, IE2, 3 Phase, 4 Pole, 230/400 V | RS
Recently searched

    Motovario TH-TBH Induction AC Motor, 550 W, IE2, 3 Phase, 4 Pole, 230/400 V

    Subtotal (1 unit)**

    MYR940.40

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR940.40

    **price indicative

    RS Stock No.:
    229-9223
    Mfr. Part No.:
    TH80A4 0,55 230/400-50 B14 MV CN
    Manufacturer:
    Motovario
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Motovario

    Power Rating

    550 W

    Efficiency Class

    IE2

    AC Motor Type

    Induction

    Supply Voltage

    230/400 V

    Phase

    3

    Number of Poles

    4

    Series

    TH-TBH

    Related links