Schneider Electric BMP Synchronous AC Motor, 370 W, 3 Phase, 5 Pole, 230 V
- RS Stock No.:
- 220-8692
- Mfr. Part No.:
- BMP0701R3NA2A
- Manufacturer:
- Schneider Electric

1 / 2
Subtotal (1 unit)**
MYR2,809.56
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,809.56 |
**price indicative
- RS Stock No.:
- 220-8692
- Mfr. Part No.:
- BMP0701R3NA2A
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 370 W | |
Frequency Rating | 50Hz | |
AC Motor Type | Synchronous | |
Supply Voltage | 230 V | |
Phase | 3 | |
Number of Poles | 5 | |
Series | BMP | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 370 W | ||
Frequency Rating 50Hz | ||
AC Motor Type Synchronous | ||
Supply Voltage 230 V | ||
Phase 3 | ||
Number of Poles 5 | ||
Series BMP | ||
Related links
- Schneider Electric BMP Synchronous AC Motor 3 Phase 480 V
- Schneider Electric BMP Synchronous AC Motor 1 Phase 230 V,...
- Schneider Electric BMP Synchronous AC Motor 3 Phase 480 V
- Schneider Electric BMP Synchronous AC Motor 3 Phase 480 V
- Schneider Electric BMP Synchronous AC Motor 3 Phase 480 V, Flange...
- Schneider Electric Altivar Synchronous AC Motor 3 Phase 480 V ac,...
- Motovario TH-TBH Induction AC Motor IE2 4 Pole, 230/400 V
- Crouzet 820000 Anti Clockwise Synchronous AC Motor 1 Phase 230 V