Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
AC Motors
Omron G5 Series Servo Motor, 1 kW, 3 Phase, 400 V
RS Stock No.:
214-7427
Mfr. Part No.:
R88M-K1K030F-BS2
Manufacturer:
Omron
View all AC Motors
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR15,761.28
Units
Per Unit
1 +
MYR15,761.28
RS Stock No.:
214-7427
Mfr. Part No.:
R88M-K1K030F-BS2
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - R88M-K1K030F-BS2
RoHS Certificate of Compliance
Statement of conformity
The Omron G5 series AC servo motor has 1 kW capacity and 400 V input voltage.it has 3000 rpm speed. It has 3.18 Nm rated torque.
It is ultra-light and compact size motor
It has high resolution serial encoder provided by 20 bits encoder
It has IP67 protection
Attribute
Value
Power Rating
1 kW
Supply Voltage
400 V
Phase
3
Series
G5 Series