Omron 1S Servo Motor, 400 W, 1 Phase, 230 V
- RS Stock No.:
- 214-7400
- Distrelec Article No.:
- 302-29-277
- Mfr. Part No.:
- R88M-1M40030T-BS2
- Manufacturer:
- Omron
Subtotal (1 unit)**
MYR8,968.04
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR8,968.04 |
**price indicative
- RS Stock No.:
- 214-7400
- Distrelec Article No.:
- 302-29-277
- Mfr. Part No.:
- R88M-1M40030T-BS2
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Power Rating | 400 W | |
Supply Voltage | 230 V | |
Phase | 1 | |
Series | 1S | |
Select all | ||
---|---|---|
Brand Omron | ||
Power Rating 400 W | ||
Supply Voltage 230 V | ||
Phase 1 | ||
Series 1S | ||