Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
AC Motors
Omron 1S Servo Motor, 1.5 kW, 1 Phase, 230 V
RS Stock No.:
214-7394
Mfr. Part No.:
R88M-1M1K520H-BS2
Manufacturer:
Omron
View all AC Motors
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR13,062.53
Units
Per Unit
1 +
MYR13,062.53
RS Stock No.:
214-7394
Mfr. Part No.:
R88M-1M1K520H-BS2
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - R88M-1M1K520H-BS2
RoHS Certificate of Compliance
Statement of conformity
The Omron 1S AC servo motor has 230 VAC input voltage. It has 23-bit resolution encoder. It has 2000 rpm speed.
It has compact and small motor size
It is designed for easy EMC compliance
Attribute
Value
Power Rating
1.5 kW
Supply Voltage
230 V
Phase
1
Series
1S