Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
AC Motors
Omron 1S Servo Motor, 50 W, 1 Phase, 230 V
RS Stock No.:
214-7389
Mfr. Part No.:
R88M-1M05030T-S2
Manufacturer:
Omron
View all AC Motors
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR6,631.65
Units
Per Unit
1 +
MYR6,631.65
RS Stock No.:
214-7389
Mfr. Part No.:
R88M-1M05030T-S2
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - R88M-1M05030T-S2
RoHS Certificate of Compliance
Statement of conformity
The Omron 1S AC servo motor has 230 VAC input voltage. It has 23-bit resolution encoder. It has 3000 rpm speed.
It has compact and small motor size
It is designed for easy EMC compliance
Attribute
Value
Power Rating
50 W
Supply Voltage
230 V
Phase
1
Series
1S