Motovario M Reversible AC Motor, 1.5 kW, IE3, 3 Phase, 4 Pole, 230/400 V
- RS Stock No.:
- 205-2866
- Mfr. Part No.:
- TP90L4 1,5 230/400-50 B3 MV
- Manufacturer:
- Motovario
Subtotal (1 unit)**
MYR2,106.48
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR2,106.48 |
**price indicative
- RS Stock No.:
- 205-2866
- Mfr. Part No.:
- TP90L4 1,5 230/400-50 B3 MV
- Manufacturer:
- Motovario
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Motovario | |
Power Rating | 1.5 kW | |
Efficiency Class | IE3 | |
Frequency Rating | 50Hz | |
Supply Voltage | 230/400 V | |
Phase | 3 | |
Number of Poles | 4 | |
Rotation | Reversible | |
Series | M | |
Select all | ||
---|---|---|
Brand Motovario | ||
Power Rating 1.5 kW | ||
Efficiency Class IE3 | ||
Frequency Rating 50Hz | ||
Supply Voltage 230/400 V | ||
Phase 3 | ||
Number of Poles 4 | ||
Rotation Reversible | ||
Series M | ||
Related links
- Motovario M Reversible AC Motor IE3 4 Pole, 230/400 V
- Motovario M Reversible Asynchronous AC Motor IE3 4 Pole Foot Mount Mounting
- Motovario M Reversible AC Motor IE3 4 Pole, 230/400 V
- Motovario M Reversible AC Motor IE3 4 Pole, 230/400 V
- Motovario M Reversible AC Motor IE3 4 Pole, 230/400 V
- Motovario M Reversible AC Motor IE3 4 Pole, 230/400 V
- Motovario M Reversible AC Motor IE3 4 Pole, 230/400 V
- Motovario M Reversible Asynchronous AC Motor IE3 4 Pole Foot Mount Mounting