Mini Motor XCF Geared AC Geared Motor, 290 W, 3 Phase, 2 Pole, 400 V
- RS Stock No.:
- 181-7032
- Mfr. Part No.:
- XCF5T2-50-B5
- Manufacturer:
- Mini Motor

1 / 1
Subtotal (1 unit)**
MYR7,431.24
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR7,431.24 |
**price indicative
- RS Stock No.:
- 181-7032
- Mfr. Part No.:
- XCF5T2-50-B5
- Manufacturer:
- Mini Motor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mini Motor | |
Power Rating | 290 W | |
Frequency Rating | 50Hz | |
AC Motor Type | Geared | |
Supply Voltage | 400 V | |
Phase | 3 | |
Output Speed | 56 rpm | |
Number of Poles | 2 | |
Gearhead Type | Worm | |
Gear Ratio | 50:1 | |
Width | 96mm | |
Length | 291mm | |
Maximum Output Torque | 31.4 nm | |
Current Rating | 1.56 A | |
Dimensions | 291 x 96 x 151 mm | |
Series | XCF | |
Depth | 151mm | |
Select all | ||
---|---|---|
Brand Mini Motor | ||
Power Rating 290 W | ||
Frequency Rating 50Hz | ||
AC Motor Type Geared | ||
Supply Voltage 400 V | ||
Phase 3 | ||
Output Speed 56 rpm | ||
Number of Poles 2 | ||
Gearhead Type Worm | ||
Gear Ratio 50:1 | ||
Width 96mm | ||
Length 291mm | ||
Maximum Output Torque 31.4 nm | ||
Current Rating 1.56 A | ||
Dimensions 291 x 96 x 151 mm | ||
Series XCF | ||
Depth 151mm | ||
Related links
- Mini Motor XCF Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Geared AC Geared Motor 3 Phase 230 V, 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Induction Geared AC Geared Motor 3 Phase 400 V