Mini Motor XCF Geared AC Geared Motor, 290 W, 3 Phase, 2 Pole, 400 V
- RS Stock No.:
- 181-7029
- Mfr. Part No.:
- XCF5T2-20-B3
- Manufacturer:
- Mini Motor
Price Each**
MYR7,260.89
Temporarily out of stock - back order for despatch 29/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR7,260.89 |
**price indicative
Related links
- Mini Motor XCF Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Geared AC Geared Motor 3 Phase 230 V, 400 V
- Mini Motor Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V