Mini Motor Geared AC Geared Motor, 130 W, 3 Phase, 2 Pole, 230 V, 400 V
- RS Stock No.:
- 181-7025
- Mfr. Part No.:
- PCF4T2-60-B3
- Manufacturer:
- Mini Motor
Price Each
MYR5,773.48
Temporarily out of stock - back order for despatch 19/12/2024, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR5,773.48 |
Related links
- Mini Motor Geared AC Geared Motor 3 Phase 230 V, 400 V
- Mini Motor Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor XCF Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V