- RS Stock No.:
- 181-2595
- Mfr. Part No.:
- 82334745
- Manufacturer:
- Crouzet
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR844.27
Units | Per Unit |
1 + | MYR844.27 |
- RS Stock No.:
- 181-2595
- Mfr. Part No.:
- 82334745
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Single-directional synchronous geared motors 0.42 W - 0.5 Nm
Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.
These geared motors have a non-return system to prevent problems occurring when stopping.
Specifications
Attribute | Value |
---|---|
Power Rating | 3 W |
AC Motor Type | Synchronous Geared |
Supply Voltage | 230 V ac |
Output Speed | 1/2 rpm |
Gearhead Type | Ovoid |
Shaft Diameter | 4mm |
Shaft Length | 10mm |
Width | 55.5mm |
Length | 41.65mm |
Rotation | Anti Clockwise |
Maximum Output Torque | 0.5 Nm |
Dimensions | 41.65 x 55.5 x 65.9 mm |
Depth | 65.9mm |