ABB Squirrel Cage Motor AC Motor, 4 kW, IE3, 3 Phase, 4 Pole, 400 V, 415 V, 690 V, Flange Mount Mounting
- RS Stock No.:
- 172-0126
- Mfr. Part No.:
- 3GAA112320-BDK
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR8,062.95
Units | Per Unit |
1 + | MYR8,062.95 |
- RS Stock No.:
- 172-0126
- Mfr. Part No.:
- 3GAA112320-BDK
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ABB Squirrel Cage AC Motor
The ABB 3-phase squirrel cage flange mounted AC motor can rotate in both directions. It is a 4-pole motor with an electrical rating of 400V, 415V and 690V supply voltage and 5A, 8.6A and 8.7A current with 4kW power at 50Hz frequency. The output speed of this motor is 1451rpm and 1455rpm.
Features and Benefits
• Ambient temperature is 40°C
• Deep groove bearing
• Maximum output torque is 26.3Nm
• Deep groove bearing
• Maximum output torque is 26.3Nm
Applications
• Industrial applications
Certifications
• IC411 rated
• IE Class IE3
• IP55 rated
• IE Class IE3
• IP55 rated
Specifications
Attribute | Value |
---|---|
Power Rating | 4 kW |
Frequency Rating | 50Hz |
Efficiency Class | IE3 |
AC Motor Type | Squirrel Cage Motor |
Supply Voltage | 400 V, 415 V, 690 V |
Phase | 3 |
Output Speed | 1451 rpm, 1455 rpm |
Number of Poles | 4 |
Mounting Type | Flange Mount |
Maximum Output Torque | 26.3 Nm |
Current Rating | 5 A, 8.6 A, 8.7 A |
Bearing Type | Deep Groove |