Recom, AC-DC Converter, 24 → 56 V dc, Enclosed 5"x3" RACM550-56SG/ENC
- RS Stock No.:
- 274-5240
- Mfr. Part No.:
- RACM550-56SG/ENC
- Manufacturer:
- Recom
Bulk discount available
Subtotal (1 unit)**
MYR684.44
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 4 | MYR684.44 |
5 - 9 | MYR662.73 |
10 - 24 | MYR641.65 |
25 - 49 | MYR620.63 |
50 + | MYR599.66 |
**price indicative
- RS Stock No.:
- 274-5240
- Mfr. Part No.:
- RACM550-56SG/ENC
- Manufacturer:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Maximum Input Voltage | 264 V ac | |
Maximum Output Voltage | 56 V dc | |
Mounting Type | Screw Mount | |
Dimensions | 150 x 87 x 45mm | |
Maximum Output Current | 9.82A | |
Package Type | Enclosed 5"x3" | |
Output Voltage Range | 24 → 56 V dc | |
Select all | ||
---|---|---|
Brand Recom | ||
Maximum Input Voltage 264 V ac | ||
Maximum Output Voltage 56 V dc | ||
Mounting Type Screw Mount | ||
Dimensions 150 x 87 x 45mm | ||
Maximum Output Current 9.82A | ||
Package Type Enclosed 5"x3" | ||
Output Voltage Range 24 → 56 V dc | ||
Related links
- Recom 24 → 56 V dc, Enclosed 5"x3" RACM550-36SG/ENC
- Recom 24 → 56 V dc, Enclosed 5"x3" RACM550-24SG/ENC
- Recom 24 → 56 V dc, Enclosed 5"x3" RACM550-48SG/ENC
- Recom 24 → 56 V dc, Open Frame 5"x3" RACM550-56SG/OF
- Recom 24 → 56 V dc, Open Frame 5"x3" RACM550-48SG/OF
- Recom 24 → 56 V dc, Open Frame 5"x3" RACM550-36SG/OF
- Recom 12 → 48 V dc, Enclosed 2"x4" RACM130E-24SK/ENC
- Recom 12 → 48 V dc, Enclosed 2"x4" RACM130E-15SK/ENC