Recom, AC-DC Converter RACM60-48SK/OF
- RS Stock No.:
- 249-8865
- Mfr. Part No.:
- RACM60-48SK/OF
- Manufacturer:
- Recom
Bulk discount available
Subtotal (1 unit)**
MYR113.63
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR113.63 |
5 - 9 | MYR109.04 |
10 - 24 | MYR104.66 |
25 + | MYR100.50 |
**price indicative
- RS Stock No.:
- 249-8865
- Mfr. Part No.:
- RACM60-48SK/OF
- Manufacturer:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Recom | |
Maximum Input Voltage | 264V | |
Maximum Output Voltage | 48V | |
Mounting Type | Surface Mount | |
Dimensions | 78.4 x 53.0 x 35.4mm | |
Current Limit | 1250mA | |
Select all | ||
---|---|---|
Manufacturer Recom | ||
Maximum Input Voltage 264V | ||
Maximum Output Voltage 48V | ||
Mounting Type Surface Mount | ||
Dimensions 78.4 x 53.0 x 35.4mm | ||
Current Limit 1250mA | ||
Related links
- Recom, AC-DC Converter RACM60-48SK/OF
- Recom, AC-DC Converter RACM60-48SK/277/OF-T
- Recom, AC-DC Converter RACM60-12SK/OF
- Recom, AC-DC Converter RACM60-24SK/OF
- Recom, AC-DC Converter RACM60-05SK/OF
- Recom, AC-DC Converter RACM60-15SK/OF
- Recom 12 → 48 V dc, Open Frame 2"x4" RACM90-48SK/OF
- Recom 12 → 48 V dc, Open Frame 2"x4" RACM130E-48SK/OF