- RS Stock No.:
- 203-3534
- Mfr. Part No.:
- VIPER222XSTR
- Manufacturer:
- STMicroelectronics
Temporarily out of stock - back order for despatch 05/05/2025, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 2500)
MYR4.00
Units | Per Unit | Per Reel* |
2500 + | MYR4.00 | MYR10,000.00 |
*price indicative |
- RS Stock No.:
- 203-3534
- Mfr. Part No.:
- VIPER222XSTR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The STMicroelectronics VIPER222 is a high-performance and high-voltage converter. It combines a 730 V rugged power MOSFET with a PWM control. A high-voltage start-up and the current sense circuit is embedded in the device by avoiding the use of extra components in the BoM. The EMI is spread by the frequency jittering and it also allows the use of a small filter. It has a burst mode technique allows to obtain a very low input power consumption at light load.
Has a short-circuit protection
Thermal shutdown available
Has a reference voltage is 1.2 V
Thermal shutdown available
Has a reference voltage is 1.2 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Pin Count | 10 |
Maximum Output Current | 650mA |
Dimensions | 5 x 6.20 x 5mm |
Package Type | SSOP |
Current Limit | 0.65A |
Output Voltage Range | 0 → 730 V |