STMicroelectronics, AC-DC Converter 20mA, 0 → 730 V 10-Pin, SSOP10 VIPER122LSTR
- RS Stock No.:
- 202-4763
- Mfr. Part No.:
- VIPER122LSTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
Price 1 Reel of 2500**
MYR7,950.10
Temporarily out of stock - back order for despatch 17/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Reel(s) | Per Reel | Per Unit** |
---|---|---|
1 - 1 | MYR7,950.10 | MYR3.18 |
2 - 3 | MYR7,775.18 | MYR3.11 |
4 + | MYR7,632.09 | MYR3.053 |
**price indicative
- RS Stock No.:
- 202-4763
- Mfr. Part No.:
- VIPER122LSTR
- Manufacturer:
- STMicroelectronics
Related links
- STMicroelectronics 0 → 730 V 10-Pin, SSOP10 VIPER122LSTR
- STMicroelectronics 0 → 730 V 10-Pin, SSOP VIPER222LSTR
- STMicroelectronics 0 → 730 V 10-Pin, SSOP VIPER222XSTR
- Texas Instruments TPS65910A3A1RSLR 20mA 48-Pin, VQFN
- Microchip TC1044SEOA713 DC-DC Converter 20mA, -1.5 → -12 V
- Microchip TC7662BCOA Inverting DC-DC Converter SOIC
- Microchip TC7662BCPA Inverting DC-DC Converter PDIP
- Microchip TC7660SCOA Inverting DC-DC Converter SOIC