- RS Stock No.:
- 167-7374
- Mfr. Part No.:
- BP5033-12
- Manufacturer:
- ROHM
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR18.225
Units | Per Unit | Per Pack* |
2 - 4 | MYR18.225 | MYR36.45 |
6 - 10 | MYR17.84 | MYR35.68 |
12 + | MYR17.305 | MYR34.61 |
*price indicative |
- RS Stock No.:
- 167-7374
- Mfr. Part No.:
- BP5033-12
- Manufacturer:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM AC-DC Converter
The ROHM SIP 10 pin AC-DC converter has a voltage rating of 12VDC and a current rating of 100mA. The AC/DC converter is used for obtaining DC output from the commercial power supply without the transformer. It realizes a simple switching power supply with few external devices. AC-DC converter is suitable for driving microcomputers, LEDs and traces.
Features and Benefits
High conversion efficiency and low stand-by current consumption due to switching power supply
Operating temperature ranges between -25°C and 80°C
Input supply voltage of 141VAC
Use of this device realizes small and light power supply circuits without transformer
Operating temperature ranges between -25°C and 80°C
Input supply voltage of 141VAC
Use of this device realizes small and light power supply circuits without transformer
Applications
Barcode scanner
Coin processing machines
Digital multimeter of bench type
Digital multimeter of handy type
Machine vision camera for industry
Portable data terminal
Single board computer
Coin processing machines
Digital multimeter of bench type
Digital multimeter of handy type
Machine vision camera for industry
Portable data terminal
Single board computer
Certifications
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 170 V |
Maximum Output Voltage | 13.4 V |
Mounting Type | Through Hole |
Pin Count | 10 |
Dimensions | 28.2 x 10.5 x 15.5mm |
Maximum Output Current | 100mA |
Package Type | SIP |
Input Voltage Range | 113 → 170 V |
Current Limit | 100mA |
Minimum Input Voltage | 113 V |
Maximum Operating Temperature | +80 °C |
Length | 28.2mm |
Width | 10.5mm |
Height | 15.5mm |
Minimum Operating Temperature | -25 °C |
Minimum Output Voltage | 12 V |
Output Current Range | 0 → 100 mA |
Operating Temperature Range | -25 → +80 °C |
Output Voltage Range | 12 → 13.4 V |
Minimum Output Current | 0mA |