- RS Stock No.:
- 167-7302
- Mfr. Part No.:
- BP5720-5
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7302
- Mfr. Part No.:
- BP5720-5
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
These are AC/DC converters for obtaining DC output from commercial power supplies without transformer. They realize simple switching power supplies with few external devices, suitable for driving micro-computers, LEDs and triacs.
High conversion efficiency and low stand-by current because of switching power supplies
Wide input voltage range (80 to 264V in AC conversion)
Output 5V500mA
Dimensions 35.5x20.5x10.0mm
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Digital Multimeter: Handy Type
Barcode Scanner
Motor Control: Brushless DC
Single Board Computer
Digital Stethoscope
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Pulse Oximeter
Digital Multimeter: Bench Type
Solar Power Inverters
Wide input voltage range (80 to 264V in AC conversion)
Output 5V500mA
Dimensions 35.5x20.5x10.0mm
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Digital Multimeter: Handy Type
Barcode Scanner
Motor Control: Brushless DC
Single Board Computer
Digital Stethoscope
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Pulse Oximeter
Digital Multimeter: Bench Type
Solar Power Inverters
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 374 V |
Maximum Output Voltage | 5.25 V |
Mounting Type | Through Hole |
Pin Count | 12 |
Maximum Output Current | 500mA |
Dimensions | 35.5 x 10 x 20.5mm |
Package Type | SIP |
Input Voltage Range | 113 → 374 V |
Current Limit | 250mA |
Minimum Input Voltage | 113 V |
Maximum Operating Temperature | +80 °C |
Length | 35.5mm |
Width | 10mm |
Height | 20.5mm |
Minimum Operating Temperature | -25 °C |
Operating Temperature Range | -25 → +80 °C |
Output Voltage Range | 4.75 → 5.25 V |
Minimum Output Current | 0mA |
Minimum Output Voltage | 4.75 V |
Output Current Range | 0 → 500 mA |