- RS Stock No.:
- 167-7258
- Mfr. Part No.:
- BP5718A12
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7258
- Mfr. Part No.:
- BP5718A12
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
These are AC/DC converters for obtaining DC output from commercial power supplies without transformer. They realize simple switching power supplies with few external devices, suitable for driving micro-computers and LEDs .
High conversion efficiency and low stand-by current because of switching power supplies
Wide input voltage range (80 to 138V in AC conversion)
Output 12V1A
Dimensions 32.5x21.5x9.3mm
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Digital Multimeter: Handy Type
Barcode Scanner
Motor Control: Brushless DC
Single Board Computer
Digital Stethoscope
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Pulse Oximeter
Digital Multimeter: Bench Type
Solar Power Inverters
Wide input voltage range (80 to 138V in AC conversion)
Output 12V1A
Dimensions 32.5x21.5x9.3mm
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Digital Multimeter: Handy Type
Barcode Scanner
Motor Control: Brushless DC
Single Board Computer
Digital Stethoscope
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Pulse Oximeter
Digital Multimeter: Bench Type
Solar Power Inverters
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 350 V |
Maximum Output Voltage | 12.6 V |
Mounting Type | Through Hole |
Pin Count | 11 |
Maximum Output Current | 1A |
Dimensions | 32.3 x 3.5 x 21.5mm |
Package Type | SIP |
Current Limit | 500mA |
Maximum Operating Temperature | +80 °C |
Length | 32.3mm |
Width | 3.5mm |
Height | 21.5mm |
Minimum Operating Temperature | -25 °C |
Minimum Output Voltage | 11.4 V |
Output Current Range | 0 → 1000 mA |
Operating Temperature Range | -25 → +80 °C |
Minimum Output Current | 0mA |
Output Voltage Range | 11.4 → 12.6 V |