- RS Stock No.:
- 123-8845
- Mfr. Part No.:
- NCP43080DMTTWG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 123-8845
- Mfr. Part No.:
- NCP43080DMTTWG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specifications
Attribute | Value |
---|---|
Controller Type | Synchronous Rectifier Controller |
Number of Outputs | 1 |
Width | 2mm |
Maximum Switching Frequency | 500 kHz |
Mounting Type | Surface Mount |
Package Type | WDFN |
Pin Count | 8 |
Dimensions | 2 x 2 x 0.75mm |
Length | 2mm |
Height | 0.75mm |
Maximum Input Voltage | 25 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | -4 A, 8 A |
Maximum Output Voltage | 10.5 V |
Input Voltage Range | Maximum of 35 V |
Output Voltage Range | 9 → 10.5 V |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +125 °C |
Minimum Output Voltage | 9 V |