- RS Stock No.:
- 798-4362
- Mfr. Part No.:
- SA115B ACTE Kit
- Manufacturer:
- Acte
Temporarily out of stock - back order for despatch 12/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR248.41
Units | Per Unit |
1 - 4 | MYR248.41 |
5 + | MYR223.58 |
- RS Stock No.:
- 798-4362
- Mfr. Part No.:
- SA115B ACTE Kit
- Manufacturer:
- Acte
Technical data sheets
Legislation and Compliance
Product Details
Modem PSU Kit - ACTE
The ACTE SA115B Kit will provide a 15v DC Power supply (PSU) to Cinterion, MC-Technologies and CEP modems. The PSU is terminated with a RJ11/RJ12 connector.
The two mains cables included are for connecting AC mains power to the inline power supply.
The two mains cables included are for connecting AC mains power to the inline power supply.
The SA115B ACTE Kit contains:
1 x SA115B ACTE in-line power supply unit PSU)
1 x UK 3-Pin plug mains cable (BS 1363) and IEC 60320-C7 (Figure 8) connector.
1 x European mains cable 2-Pin plug (Europlug CEE 7/16) and IEC 60320-C7 (Figure-8) connector.
Specification of the ACTE in-line 15W PSU:
1A Max Power Rating
Input: 100 to 240 Volts A.C.
Output: 15 Volts D.C. Regulated
50 to 60 Hz
Output Current: 0.4A
1 x SA115B ACTE in-line power supply unit PSU)
1 x UK 3-Pin plug mains cable (BS 1363) and IEC 60320-C7 (Figure 8) connector.
1 x European mains cable 2-Pin plug (Europlug CEE 7/16) and IEC 60320-C7 (Figure-8) connector.
Specification of the ACTE in-line 15W PSU:
1A Max Power Rating
Input: 100 to 240 Volts A.C.
Output: 15 Volts D.C. Regulated
50 to 60 Hz
Output Current: 0.4A
GSM/GPRS (Mobile Communications) - Modules
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Output Voltage | 15V dc |
Input Voltage | 240V ac |
Output Current | 1000mA |
Power Rating | 15W |
Type | AC/DC Adapter |
Series | SA115B |