- RS Stock No.:
- 765-3323
- Mfr. Part No.:
- PSA60R-120
- Manufacturer:
- Phihong
Discontinued product
- RS Stock No.:
- 765-3323
- Mfr. Part No.:
- PSA60R-120
- Manufacturer:
- Phihong
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phihong ErP V 60W Plug-In Power Adapter with Interchangeable Plug Heads - PSA60R
PSA60R 60W plug in power adapters with ErP level V efficiency level compliance. These 60W plug in power adapters are double insulated, have a high efficiency rating of up to 92%, a low no load power consumption of 0.3W and a low leakage current of 0.25mA. Four interchangeable plug head adapters are supplied with these 60W plug in power adapters: UK, Euro, USA, Aus.Typical applications for these PSA60R 60W plug in power adapters include portable equipment, gaming machines, networking and peripherals
ErP Level V compliant
Low no load power consumption of 0.3W
Low leakage current of <0.25mA
High efficiency of up to 92%
4 interchangeable plug head adapters
Double insulated
Over voltage, over current and short circuit protection
Output connector: 2.1 x 5.5 x 9.5mm Center Positive Standard
Cable length: 1.25m for 12V, 1.5m for 24V
EMC compliance to FCC Class B, EN55022 Class B
Harmonic current compliance to EN61000-3-2
Low no load power consumption of 0.3W
Low leakage current of <0.25mA
High efficiency of up to 92%
4 interchangeable plug head adapters
Double insulated
Over voltage, over current and short circuit protection
Output connector: 2.1 x 5.5 x 9.5mm Center Positive Standard
Cable length: 1.25m for 12V, 1.5m for 24V
EMC compliance to FCC Class B, EN55022 Class B
Harmonic current compliance to EN61000-3-2
Note
Conforms to Energy-related Product Directive 2009/125/EC.
Specifications
Attribute | Value |
---|---|
Plug Type | Type C |
Output Voltage | 12V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 5A |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 9.5 mm Centre Positive |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 60W |
Regulated/Unregulated | Regulated |
Cable Length | 1.25m |
Standards Met | ErP Compliant |
Type | Power Adapter |
Length | 103mm |
Minimum Temperature | 0°C |
Depth | 39.9mm |
Width | 66mm |
Energy Efficiency Level | V |