- RS Stock No.:
- 730-0293
- Mfr. Part No.:
- D41-12.0-0450UK
- Manufacturer:
- RS PRO
- RS Stock No.:
- 730-0293
- Mfr. Part No.:
- D41-12.0-0450UK
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Plug Type | Type G - British 3-Pin |
Output Voltage | 12V dc |
Input Voltage | 230V ac |
Output Current | 450mA |
Maximum Temperature | +25°C |
Output Connector | 2.1 x 5.5 x 9.5 mm Centre Positive |
Number of Outputs | 1 |
Power Rating | 6W |
Cable Length | 1.8m |
MTBF | 131400h |
Efficiency | 45% |
Type | Linear Power Supply |
Load Regulation | ±38.5% |
Minimum Temperature | 0°C |
Width | 50.5mm |
Depth | 46.6mm |
Length | 68.5mm |