- RS Stock No.:
- 721-2070
- Mfr. Part No.:
- GS12E12-P1I
- Manufacturer:
- Mean Well
Discontinued product
- RS Stock No.:
- 721-2070
- Mfr. Part No.:
- GS12E12-P1I
- Manufacturer:
- Mean Well
Technical data sheets
Legislation and Compliance
Product Details
Mean Well Power Supply
The Mean Well power supply has a regulated output voltage of 12VDC. It supports numerous applications due to a wide input voltage range up to 230VAC. It supports numerous applications due to a wide range of input (90-264V AC) that complies with the universal standard. This 2-pin Euro plug power supply is a class II power unit that comes in a fully enclosed plastic case.
Note:
Conforms to energy-related product directive 2009/125/EC.
Note:
Conforms to energy-related product directive 2009/125/EC.
Features and Benefits
No load power consumption is less than 0.3W
ErP level V
Overload, overvoltage and short-circuit protection
Output lead is 1m long and fitted with a centre positive 2.1mm jack plug
Output current is 1A
Power rating is 12W
Efficiency is 78.5%
Pass LPS for full series
ErP level V
Overload, overvoltage and short-circuit protection
Output lead is 1m long and fitted with a centre positive 2.1mm jack plug
Output current is 1A
Power rating is 12W
Efficiency is 78.5%
Pass LPS for full series
Certifications
EN 61000-3-2,3 (harmonic compliance)
EMC compliance to FCC part 15
EN55022 class B
Class II power (without earth pin)
EISA 2007 (energy independence and security act)
TUV approved
CB approved
CE certified
EN60950-1
EMC compliance to FCC part 15
EN55022 class B
Class II power (without earth pin)
EISA 2007 (energy independence and security act)
TUV approved
CB approved
CE certified
EN60950-1
Specifications
Attribute | Value |
---|---|
Plug Type | Type C |
Output Voltage | 12V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 1A |
Maximum Temperature | +50°C |
Output Connector | 2.1 x 5.5 x 9.5 mm Centre Positive |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 12W |
Cable Length | 1.83m |
MTBF | 141460h |
Standards Met | ErP Compliant |
Length | 65mm |
Type | Switched Mode Power Supply |
Width | 47mm |
Depth | 26.5mm |
Minimum Temperature | 0°C |
Energy Efficiency Level | V |
Load Regulation | ±3% |