- RS Stock No.:
- 706-6470
- Mfr. Part No.:
- GE18I07-P1J
- Manufacturer:
- MEAN WELL
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR83.62
Units | Per Unit |
1 - 9 | MYR83.62 |
10 - 49 | MYR81.86 |
50 + | MYR79.41 |
- RS Stock No.:
- 706-6470
- Mfr. Part No.:
- GE18I07-P1J
- Manufacturer:
- MEAN WELL
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ErP Plug-In Travel Power Supply, Energy Saving, 10W to 24W
Energy saving power supplies
ErP level VI
No load power consumption< 0.3W
Meets EISA 2007 (Energy Independence and Security Act) for 5∼24V
Class II power (without earth pin)
Overload, overvoltage and short circuit protection
LED power on indicator
Compatible with UK (1783436), Euro (1783437), US (1783438), Australian (1783435) and mixed plugs (1783439) (Plugs Not Included)
Output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B, GB9254 class B
Harmonic compliance to EN 61000-3-2,3
ErP level VI
No load power consumption< 0.3W
Meets EISA 2007 (Energy Independence and Security Act) for 5∼24V
Class II power (without earth pin)
Overload, overvoltage and short circuit protection
LED power on indicator
Compatible with UK (1783436), Euro (1783437), US (1783438), Australian (1783435) and mixed plugs (1783439) (Plugs Not Included)
Output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B, GB9254 class B
Harmonic compliance to EN 61000-3-2,3
Note
Conforms to Energy-related Product Directive 2009/125/EC.
Power derates above 30°C.
MTBF to MIL-HDBK-217F.
Power derates above 30°C.
MTBF to MIL-HDBK-217F.
Standards
UL60950-1, CSA C22.2, TUV EN60950 -1, CCC GB4943
Approvals
TUV, CCC, UL recognised for Canada & US, C-Tick
Switch Mode - Mean Well
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Australia/China, European Plug, UK, US/Japan |
Output Voltage | 7.5V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 1.73A |
Maximum Temperature | +50°C |
Output Connector | 2.1 x 5.5 x 11 mm Centre Positive |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 13W |
Cable Length | 1.5m |
Standards Met | ErP Compliant |
MTBF | 100000h |
Energy Efficiency Level | VI |
Minimum Temperature | -10°C |
Depth | 40.5mm |
Width | 43mm |
Length | 81mm |
Type | AC/DC Adapter |
Load Regulation | ±5% |