- RS Stock No.:
- 678-3975
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR301.86
Units | Per Unit |
1 - 4 | MYR301.86 |
5 - 9 | MYR286.75 |
10 - 24 | MYR271.68 |
25 - 49 | MYR256.58 |
50 + | MYR241.50 |
- RS Stock No.:
- 678-3975
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS 80W ErP Single Output Switch Mode Desktop Power Supply
80W ErP compliant switch mode single output desktop power supply with fully regulated output. This switch mode single output desktop power supply has a fully enclosed plastic case, short circuit, overload, over voltage protection and power-on LED indication. This switch mode single output desktop power supply is suitable to use with laptops.
External switch mode desktop power supply
Efficiency up to 86%
Fully regulated output
ErP step2 compliant (level V)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
Short circuit, over-load and over-voltage protection
Efficiency up to 86%
Fully regulated output
ErP step2 compliant (level V)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
Short circuit, over-load and over-voltage protection
Specifications
Attribute | Value |
---|---|
Plug Type | C14 |
Maximum Temperature | +40°C |
Input Connector | IEC320-C14 |
Number of Outputs | 1 |
Cable Length | 1000mm |
Standards Met | ErP Compliant |
MTBF | 100000h |
Efficiency | 76% |
Minimum Temperature | 0°C |
Line Regulation Range | ±0.5% |
Energy Efficiency Level | V |