EA-PS 512-21T | EA Elektro-Automatik 300W Power Brick AC/DC Adapter 11 → 14V dc Output, 21A Output | RS
Recently searched

    EA Elektro-Automatik 300W Power Brick AC/DC Adapter 11 → 14V dc Output, 21A Output

    Discontinued product
    RS Stock No.:
    538-9055
    Distrelec Article No.:
    169-65-584
    Mfr. Part No.:
    EA-PS 512-21T
    Manufacturer:
    EA Elektro-Automatik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EA Elektro-Automatik

    Adapter Type

    Power Brick Adapter

    Output Voltage

    11 → 14V dc

    Input Voltage

    135 → 370 V dc, 90 → 264V ac

    Output Current

    21A

    Maximum Temperature

    +40°C

    Input Connector

    IEC 320

    Number of Outputs

    1

    Power Rating

    300W

    Efficiency

    75%

    Series

    EA-PS 500

    Minimum Temperature

    0°C

    Depth

    58mm

    Width

    110mm

    Length

    226mm